- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LP821M063A1P3
LP821M063A1P3
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 820uF ±20% - 63VDC - 10mm Pin Spacing - 25x22mm Dia - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 820uF ±20% - 63VDC - 10mm Pin Spacing - 25x22mm Dia - 105°C
Search Keywords: LP821M063A1P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:LP821M063A1P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:820 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:63 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 10
Stock lot only:
4
Minimum Order Quantity:
10
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1
$2.112
10
$1.920
100
$1.720
250
$1.680
500
$1.650
1,000
$1.610
2,500
$1.590
5,000
$1.570
7,500 +
$1.560
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments