- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- LP391M250H3P3
LP391M250H3P3
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 390uF ±20% - 250VDC - 10mm Pin Spacing - 30x35mm Dia - 105°C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Aluminum Electrolytic Capacitor - RaDia - 105°Cl - Snap-In - 390uF ±20% - 250VDC - 10mm Pin Spacing - 30x35mm Dia - 105°C
Search Keywords: LP391M250H3P3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:LP391M250H3P3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Capacitance Value:390 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
22 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$5.423
5
$4.930
25
$4.480
100
$4.310
250
$4.220
500
$4.130
1,000
$4.080
2,500
$4.030
5,000 +
$4.010
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments