- Home ›
- All Products›
- Capacitors ›
- Accessories ›
- Capacitor Accessories ›
- HB2
Capacitor Mounting Bracket
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Capacitor Mounting Bracket
Search Keywords: HB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:HB2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Plating:N/A
-
Family:HB2
-
Dimension:69.85 x 36.53mm mm
-
Capacitor Type:Capacitor Aluminum
-
Body Material:N/A
-
Associated Capacitor Family:N/A
Product Guides
+
Frequently Asked Questions
Is HB2 RoHS compliant?
Yes, HB2 is RoHS compliant.
What is the lead time for HB2?
The standard lead time for HB2 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
12 Weeks
can ship
11/27/26