- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC743U075DC2B
DCMC743U075DC2B
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Screw Terminal - 74000uF -10%/+75% - 75V - 3in Dia x 4.125in
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Screw Terminal - 74000uF -10%/+75% - 75V - 3in Dia x 4.125in
Search Keywords: DCMC743U075DC2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:DCMC743U075DC2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Capacitance Value:74000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:75 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$81.51
5
$74.10
10
$55.58
15
$51.87
20 +
$50.83
Click for Quote
Log in
to unlock special pricing