- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- DCMC562T450DF2B
Cornell Dubilier/Mallory
DCMC562T450DF2B
Aluminum Electrolytic Capacitor - Screw Terminal - 5600uF -10%/50% - 450V - 3in Dia x 5.625in
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Aluminum Electrolytic Capacitor - Screw Terminal - 5600uF -10%/50% - 450V - 3in Dia x 5.625in
Search Keywords: DCMC562T450DF2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:DCMC562T450DF2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Capacitance Value:5600 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC
Product Guides
+
Frequently Asked Questions
Is DCMC562T450DF2B RoHS compliant?
Yes, DCMC562T450DF2B is RoHS compliant.
What is the lead time for DCMC562T450DF2B?
The standard lead time for DCMC562T450DF2B is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
29
can ship
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$99.13
8
$97.43
16
$75.88
32
$75.69
56
$73.61
104
$73.43
256 +
$73.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT