- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS472U040R2C
CGS472U040R2C
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 4700uF (–10 +75%) - 40VDC - 1.375in dia x 2.125in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 4700uF (–10 +75%) - 40VDC - 1.375in dia x 2.125in high
Search Keywords: CGS472U040R2C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGS472U040R2C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Capacitance Value:4700 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:40 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
126
can ship 7/27/26
6
can ship 8/6/26
MOQ for out of Stock Qty:
20
17 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$54.36
5
$54.22
10
$54.09
20
$53.95
40
$33.20
60
$26.28
80 +
$25.76
Click for Quote
Log in
to unlock special pricing