- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS342T200W4C
Cornell Dubilier/Mallory
CGS342T200W4C
The CGS342T200W4C is a 3,400 µF, 200 Vdc screw terminal aluminum electrolytic capacitor.
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
The CGS342T200W4C is a 3,400 µF, 200 Vdc screw terminal aluminum electrolytic capacitor.
Search Keywords: CGS342T200W4C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGS342T200W4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Capacitance Value:3400 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Size:63.5 x 104.775 mm
-
Termination Style:Screw Terminal
-
Voltage:200 VDC
Product Guides
+
Frequently Asked Questions
Is CGS342T200W4C RoHS compliant?
Yes, CGS342T200W4C is RoHS compliant.
What is the lead time for CGS342T200W4C?
The standard lead time for CGS342T200W4C is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
MOQ for out of Stock Qty:
15
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$121.62
5
$100.35
10
$97.19
15
$93.19
30
$92.27
45
$91.35
60 +
$90.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT