- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGS153U050V4C
CGS153U050V4C
Cornell Dubilier/Mallory
The CGS153U050V4C is a 15,000 µF, 50 V screw terminal aluminum electrolytic capacitor.
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The CGS153U050V4C is a 15,000 µF, 50 V screw terminal aluminum electrolytic capacitor.
Search Keywords: CGS153U050V4C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGS153U050V4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Capacitance Value:15000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$50.76
5
$47.84
10
$47.11
42
$45.18
84
$44.61
126
$44.50
252 +
$44.33
Click for Quote
Log in
to unlock special pricing