- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGH502T250W3L
CGH502T250W3L
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 5000uF (–10 +50%) - 250VDC - 2.5in dia x 3.625in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 5000uF (–10 +50%) - 250VDC - 2.5in dia x 3.625in high
Search Keywords: CGH502T250W3L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGH502T250W3L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Capacitance Value:5000 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$101.24
5
$97.33
10
$95.25
30
$93.34
60
$92.15
120 +
$91.58
Click for Quote
Log in
to unlock special pricing