- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CGH362T450X4L
CGH362T450X4L
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 3600uF (–10 +50%) - 450VDC - 3in dia x 4.625in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 3600uF (–10 +50%) - 450VDC - 3in dia x 4.625in high
Search Keywords: CGH362T450X4L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CGH362T450X4L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Capacitance Value:3600 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:450 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
5
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$837.75
5
$835.65
10
$442.40
15
$311.32
20 +
$305.09
Click for Quote
Log in
to unlock special pricing