- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CG1652U050X5L
CG1652U050X5L
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 16500uF (–10 +75%) - 50VDC - 3in dia x 5.625in high
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 16500uF (–10 +75%) - 50VDC - 3in dia x 5.625in high
Search Keywords: CG1652U050X5L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CG1652U050X5L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Capacitance Value:16500 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:50 VDC
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
On Order:
40
can ship 6/29/26
20
can ship 7/3/26
MOQ for out of Stock Qty:
14
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$225.85
5
$225.29
10
$224.72
14
$224.16
28
$118.67
42
$83.51
56 +
$81.84
Click for Quote
Log in
to unlock special pricing