- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- CG113U035U4C
CG113U035U4C
Cornell Dubilier/Mallory
The CG113U035U4C is a screw terminal aluminum electrolytic capacitor with a capacitance of 11,000 µF and a voltage rating of 3 ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The CG113U035U4C is a screw terminal aluminum electrolytic capacitor with a capacitance of 11,000 µF and a voltage rating of 35 WVdc.
Search Keywords: CG113U035U4C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:CG113U035U4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Capacitance Value:11000 uF
-
Tolerance:-10 to 75 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Clamp Mount
-
Voltage:35 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Can Ship immediately
MOQ for out of Stock Qty:
36
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$104.10
10
$103.84
25
$103.58
36
$103.33
72
$54.70
108
$38.49
144 +
$37.72
Click for Quote
Log in
to unlock special pricing