- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 500C402T100BA2B
500C402T100BA2B
Cornell Dubilier/Mallory
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 4000uF (-10% / +50%) - 100V - 53.98 x 50.8mm Dia. - 5000h - 95°C
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - Radial - Screw Terminals - 4000uF (-10% / +50%) - 100V - 53.98 x 50.8mm Dia. - 5000h - 95°C
Search Keywords: 500C402T100BA2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:500C402T100BA2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Capacitance Value:4000 uF
-
Tolerance:-10 to 50 %
-
Operating Temperature:-45 to 95 °C
-
Mounting:Clamp Mount
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$23.10
5
$22.30
10
$21.77
42
$20.98
84
$16.45
126
$14.92
252 +
$14.73
Click for Quote
Log in
to unlock special pricing