- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 185105J50RGA-F
185105J50RGA-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 1uF ±5% - 50VDC - Radial - Non Inductive - –55°C to +125°C - RoHS - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Metallized Polyester Capacitor - 1uF ±5% - 50VDC - Radial - Non Inductive - –55°C to +125°C - RoHS - Tape&Reel
Search Keywords: 185105J50RGAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:185105J50RGA-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dielectric:PET
-
Voltage:50,30 VDC|VAC
-
Capacitance Value:1 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 6 x 11 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,250
$5.36
2,500
$2.83
3,750
$1.95
5,000 +
$1.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments