- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 168224K63C-F
168224K63C-F
Cornell Dubilier/Mallory
Metallized Polyester Capacitor - 0.22uF ±10% - 63VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metallized Polyester Capacitor - 0.22uF ±10% - 63VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 168224K63CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:168224K63C-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:63,40 VDC|VAC
-
Capacitance Value:0.22 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:7.2 x 3.5 x 7.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,250
$1.972
2,500
$1.044
3,750
$0.735
5,000 +
$0.720
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments