Image is representational - see mfr. specs

Metallized Polyester Capacitor - 0.1uF ±5% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS

+ see all

データシート アクセサリー Notify Me

RoHS遵守
BAG 包装
Certificate of Compliance Guarantee
説明 +
Metallized Polyester Capacitor - 0.1uF ±5% - 100VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 168104J100HF
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Cornell Dubilier/Mallory
  • 部品番号:
    168104J100H-F
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250070
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Dielectric:
    PET
  • Voltage:
    100,63 VDC|VAC
  • Capacitance Value:
    0.1 uF
  • Tolerance:
    5 %
  • Mounting:
    Through Hole
  • Termination Style:
    Radial
  • Size:
    7.2 x 2.5 x 6.5 mm
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 4,289
即時出荷可能
工場在庫:
145 出荷できます
Minimum Order Quantity:
25
22 Weeks 出荷できます 10/2/26
カートに追加
PRICE (USD)
数量
Unit Price
25
$0.794
250
$0.711
500
$0.694
1,000
$0.679
2,500
$0.666
5,000
$0.657
7,500
$0.656
10,000 +
$0.653
Click for Quote
ログイン 特別価格を解除するには
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!