- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 167334J100C-F
Cornell Dubilier/Mallory
167334J100C-F
Metalized Polyester Capacitor - 0.33uF ±5% - 100VDC - Radial - -55°C to 125°C - RoHS - Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:167334J100C-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:100,63 VDC|VAC
-
Capacitance Value:0.33 uF
-
Tolerance:5 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:10.5 x 5 x 11 mm