- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 160103K1000F-F
Cornell Dubilier/Mallory
160103K1000F-F
Metallized Polyester Capacitor - 0.01uF ±10% - 1000VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Metallized Polyester Capacitor - 0.01uF ±10% - 1000VDC - Radial - Non Inductive - –55°C to +125°C - RoHS
Search Keywords: 160103K1000FF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:160103K1000F-F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET
-
Voltage:1000,250 VDC|VAC
-
Capacitance Value:0.01 uF
-
Tolerance:10 %
-
Mounting:Through Hole
-
Termination Style:Radial
-
Size:18 x 5 x 11 mm
Product Guides
+
Frequently Asked Questions
Is 160103K1000F-F RoHS compliant?
Yes, 160103K1000F-F is RoHS compliant.
What is the lead time for 160103K1000F-F?
The standard lead time for 160103K1000F-F is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
500
$2.002
1,000
$1.232
1,500
$0.975
2,000 +
$0.956
Click for Quote
Log in
to unlock special pricing