- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150473K630EC
150473K630EC
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 0.047uF ±10% - 630VDC - 0.315 in Dia x 0.807 in
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 0.047uF ±10% - 630VDC - 0.315 in Dia x 0.807 in
Search Keywords: 150473K630EC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150473K630EC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
568
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
40
$1.62
50
$1.61
100
$1.60
250
$1.59
500
$1.21
750
$1.13
1,000 +
$1.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments