- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 150105J250JE
150105J250JE
Cornell Dubilier/Mallory
Metalized Polyester Capacitor - Axial - Non Inductive - 1uF ±5% - 250VDC - 0.413 in Dia x 1.102 in
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Capacitor - Axial - Non Inductive - 1uF ±5% - 250VDC - 0.413 in Dia x 1.102 in
Search Keywords: 150105J250JE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Mallory
-
Part No:150105J250JE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
100
$2.20
300
$2.16
500
$2.15
1,000
$2.13
2,500
$2.06
5,000
$2.05
7,500
$2.04
10,000 +
$2.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments