- Home ›
- All Products›
- VPF227M3R8
VPF227M3R8
Cornell Dubilier/Illinois Capacitor
Hybrid LIC Supercapacitor - 220uF ±20% - 3.8WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Hybrid LIC Supercapacitor - 220uF ±20% - 3.8WVDC - +85°C
Search Keywords: VPF227M3R8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:VPF227M3R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
500
can ship
MOQ for out of Stock Qty:
13
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$20.71
25
$16.16
38
$14.88
50 +
$14.58
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments