- Home ›
- All Products›
- VPF127M3R8
VPF127M3R8
Cornell Dubilier/Illinois Capacitor
Hybrid LIC Supercapacitor - 120uF ±20% - 3.8WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Hybrid LIC Supercapacitor - 120uF ±20% - 3.8WVDC - +85°C
Search Keywords: VPF127M3R8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:VPF127M3R8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
880
can ship
MOQ for out of Stock Qty:
25
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$16.16
50
$12.12
75
$11.31
100 +
$11.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments