- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- MPX474K305G
MPX474K305G
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.47uF ±10% - 305V - +105°C - Class X2 85/85 THB
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Polypropylene Film Capacitor - 0.47uF ±10% - 305V - +105°C - Class X2 85/85 THB
Search Keywords: MPX474K305G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:MPX474K305G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dielectric:PP2327
-
Voltage:6302347VDC,3052347VAC
-
Capacitance Value:0.472325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:26 X 10 X 19 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,200
Can Ship immediately
Minimum Order Quantity:
200
26 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
200
$0.4669
600
$0.3793
2,600
$0.3468
5,000
$0.3325
7,600
$0.3317
10,000
$0.3309
15,000
$0.3236
25,000 +
$0.3195
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments