- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- EDS684Z5R5C
EDS684Z5R5C
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 0.68F +80%/-20% - 5.5WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 0.68F +80%/-20% - 5.5WVDC - +85°C
Search Keywords: EDS684Z5R5C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:EDS684Z5R5C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
10
20 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$4.32
50
$3.55
100
$3.54
250
$3.31
600
$3.15
1,200
$3.07
3,000
$2.70
5,400 +
$2.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments