- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- EDS473Z3R6V
EDS473Z3R6V
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 0.047F +80%/-20% - 3.6WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 0.047F +80%/-20% - 3.6WVDC - +85°C
Search Keywords: EDS473Z3R6V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:EDS473Z3R6V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1,000
$2.92
2,000
$1.55
3,000
$1.09
4,000 +
$1.07
Click for Quote
Log in
to unlock special pricing