- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- EDC334Z6R3C
EDC334Z6R3C
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 0.33F +80%/-20% - 6.3WVDC - +70°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 0.33F +80%/-20% - 6.3WVDC - +70°C
Search Keywords: EDC334Z6R3C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:EDC334Z6R3C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
450
$3.53
900
$2.18
1,350
$1.72
1,800 +
$1.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments