- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- EDC104Z5R5C
EDC104Z5R5C
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 0.1F +80%/-20% - 5.5WVDC - +70°C
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 0.1F +80%/-20% - 5.5WVDC - +70°C
Search Keywords: EDC104Z5R5C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:EDC104Z5R5C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.82
100
$1.53
250
$1.48
500
$1.41
1,800
$1.30
3,600
$1.26
5,400
$1.25
9,000 +
$1.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments