- Home ›
- All Products›
- DSF106Q3R0
DSF106Q3R0
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 10F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 10F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DSF106Q3R0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DSF106Q3R0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Can Ship immediately
Buy all 179 in-stock or the regular minimum order quantity of 200
Stock lot only:
179
Minimum Order Quantity:
200
Order Increment:
200
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.9416
200
$0.8560
400
$0.8230
600
$0.7980
1,000
$0.7900
2,600
$0.7860
5,000
$0.7820
7,600
$0.7780
10,000 +
$0.7750
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments