- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor - Supercapacitors ›
- DGH705Q2R7
DGH705Q2R7
Cornell Dubilier/Illinois Capacitor
Supercapacitor - 7F +30%/-10% - 2.7WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Supercapacitor - 7F +30%/-10% - 2.7WVDC - +85°C
Search Keywords: DGH705Q2R7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:DGH705Q2R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
200
$1.295
400
$1.237
600
$1.234
1,000
$1.184
2,600
$1.136
5,000
$1.004
7,600
$0.991
10,000 +
$0.988
Click for Quote
Log in
to unlock special pricing