- Home ›
- All Products›
- D83W4010M01H
D83W4010M01H
Cornell Dubilier/Illinois Capacitor
Film Capacitor - 10uF ±3% - 400VAC - Wire Leads - 40mm Dia x 92mm
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Film Capacitor - 10uF ±3% - 400VAC - Wire Leads - 40mm Dia x 92mm
Search Keywords: D83W4010M01H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:D83W4010M01H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532100000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
128
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
24 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
5
$6.77
25
$5.68
128
$5.25
256
$5.03
512
$4.82
1,024
$4.69
2,560
$4.57
5,120 +
$4.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments