- Home ›
- All Products›
- 688SAK6R3M
688SAK6R3M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 6800uF ±20% - 6.3WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 6800uF ±20% - 6.3WVDC - +85°C
Search Keywords: 688SAK6R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:688SAK6R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
Order Increment:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,800
$0.8788
3,600
$0.5408
5,400
$0.4281
7,200 +
$0.4196
Click for Quote
Log in
to unlock special pricing