- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 687KXM063M
687KXM063M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 680uF ±20% - 63WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 680uF ±20% - 63WVDC - +105°C
Search Keywords: 687KXM063M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:687KXM063M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
50
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1,500
$1.999
3,000
$1.058
4,500
$0.745
6,000 +
$0.730
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments