- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 687KXM025M
687KXM025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 680uF ±20% - 25WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 680uF ±20% - 25WVDC - +105°C
Search Keywords: 687KXM025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:687KXM025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
200
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,000
$0.3484
4,000
$0.2144
6,000
$0.1697
8,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments