- Home ›
- All Products›
- 685MSR100K
685MSR100K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 6.8uF ±10% - 100WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 6.8uF ±10% - 100WVDC - +125°C
Search Keywords: 685MSR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:685MSR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
100
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
600
$2.29
1,200
$1.41
1,800
$1.12
2,400 +
$1.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments