- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 478TTA063M
478TTA063M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 4700uF ±20% - 63WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 4700uF ±20% - 63WVDC - +85°C
Search Keywords: 478TTA063M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:478TTA063M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
46
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
743
Can Ship immediately
Minimum Order Quantity:
46
Order Increment:
46
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
46
$7.23
92
$7.13
138
$7.08
276
$6.93
506
$6.85
1,012
$6.80
2,530 +
$6.68
Click for Quote
Log in
to unlock special pricing