- Home ›
- All Products›
- 478TMA016M
478TMA016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 4700uF ±20% - 16WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 4700uF ±20% - 16WVDC - +105°C
Search Keywords: 478TMA016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:478TMA016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
50
23 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
600
$5.07
1,200
$2.68
1,800
$1.89
2,400 +
$1.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments