- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 478CKH016M
478CKH016M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 4700uF ±20% - 16WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 4700uF ±20% - 16WVDC - +105°C
Search Keywords: 478CKH016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:478CKH016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1,050
$1.154
2,100
$0.710
3,150
$0.562
4,200 +
$0.551
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments