- Home ›
- All Products›
- 477SAK010M
477SAK010M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 470uF ±20% - 10WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 470uF ±20% - 10WVDC - +85°C
Search Keywords: 477SAK010M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477SAK010M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6375
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
6,375
$0.1638
12,750
$0.1008
19,125
$0.0798
25,500 +
$0.0782
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments