- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 477AXZ016M
477AXZ016M
Cornell Dubilier/Illinois Capacitor
SMD Aluminum Electrolytic Capacitor - 470uF ±20% - 16WVDC - +105°C - 8mm Dia x 10.2mm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Aluminum Electrolytic Capacitor - 470uF ±20% - 16WVDC - +105°C - 8mm Dia x 10.2mm
Search Keywords: 477AXZ016M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:477AXZ016M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:4702179uF
-
Tolerance:202203%
-
Operating Temperature:-55 to 105 °C
-
Mounting:Surface Mount2190
-
Size:8 x 10.2 mm
-
Termination Style:N/R
-
Voltage:162205VDC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
Order Increment:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
2,000
$0.5564
4,000
$0.3424
6,000
$0.2711
8,000 +
$0.2656
Click for Quote
Log in
to unlock special pricing