- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 476LBA450M2BC
476LBA450M2BC
Cornell Dubilier/Illinois Capacitor
Snap Mount Aluminum Electrolytic Capacitor - 47uF ±20% - 450WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Snap Mount Aluminum Electrolytic Capacitor - 47uF ±20% - 450WVDC - +85°C
Search Keywords: 476LBA450M2BC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:476LBA450M2BC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Capacitance Value:472179uF
-
Tolerance:202203%
-
Operating Temperature:-25 to 85 °C
-
Mounting:Through Hole2190
-
Size:22 x 25 mm
-
Termination Style:Snap-In2202
-
Voltage:4502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,746
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
900
Order Increment:
100
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
100
$4.42
300
$4.41
500
$4.40
900
$4.39
1,800
$2.32
2,700
$1.63
3,600 +
$1.60
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT