- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 475MPW160K
475MPW160K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 4.7uF ±10% - 160WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polyester Film Capacitor - 4.7uF ±10% - 160WVDC - +105°C
Search Keywords: 475MPW160K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:475MPW160K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PP2327
-
Voltage:1602347VDC,902347VAC
-
Capacitance Value:4.72325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:18 x 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
50
$3.21
100
$3.20
250
$2.98
500
$2.82
1,000
$2.81
2,500
$2.67
5,000
$2.41
7,500 +
$2.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments