- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 475CKS250MGM
475CKS250MGM
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 4.7uF ±20% - 250WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 4.7uF ±20% - 250WVDC - +85°C
Search Keywords: 475CKS250MGM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:475CKS250MGM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
1000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
2,000
$0.0987
3,000
$0.0927
5,000
$0.0887
8,000
$0.0884
25,000
$0.0838
50,000
$0.0805
100,000
$0.0711
150,000 +
$0.0710
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments