- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 475CKE350M
475CKE350M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 4.7uF ±20% - 350WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 4.7uF ±20% - 350WVDC - +105°C
Search Keywords: 475CKE350M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:475CKE350M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Capacitance Value:4.72179uF
-
Tolerance:202203%
-
Operating Temperature:-40 to 105 °C
-
Mounting:Through Hole2190
-
Size:10 x 12.5 mm
-
Termination Style:Radial2202
-
Voltage:3502205VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
200
$0.2923
1,000
$0.2303
2,600
$0.2203
5,000
$0.2141
7,600
$0.2082
25,000
$0.2000
50,000
$0.1995
100,000 +
$0.1753
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments