- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 474TTA100M
474TTA100M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 0.47uF ±20% - 100WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 0.47uF ±20% - 100WVDC - +85°C
Search Keywords: 474TTA100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:474TTA100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.2739
500
$0.2490
1,000
$0.2412
2,500
$0.2359
5,000
$0.2106
7,500
$0.2078
10,000
$0.2073
25,000
$0.1836
50,000 +
$0.1746
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments