- Home ›
- All Products›
- 405PHC850K
405PHC850K
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 4uF ±10% - 850WVDC - +100°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polypropylene Film Capacitor - 4uF ±10% - 850WVDC - +100°C
Search Keywords: 405PHC850K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:405PHC850K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
81
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
41
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
41
$19.54
81
$12.17
122
$9.60
162 +
$9.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments