- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 338TTA010M
338TTA010M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 3300uF ±20% - 10WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 3300uF ±20% - 10WVDC - +85°C
Search Keywords: 338TTA010M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:338TTA010M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,200
can ship
Minimum Order Quantity:
100
Order Increment:
100
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$1.95
300
$1.87
500
$1.81
1,000
$1.71
2,500
$1.51
5,000
$1.47
7,500
$1.45
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments