- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 338CKS6R3M
338CKS6R3M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 3300uF ±20% - 6.3WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 3300uF ±20% - 6.3WVDC - +85°C
Search Keywords: 338CKS6R3M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:338CKS6R3M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,400
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$0.6585
2,600
$0.6569
5,000
$0.6552
8,000
$0.6536
16,000
$0.3450
24,000
$0.2373
32,000 +
$0.2325
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments