- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 338CKH025M
338CKH025M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 3300uF ±20% - 25WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - 3300uF ±20% - 25WVDC - +105°C
Search Keywords: 338CKH025M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:338CKH025M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
761
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$0.751
300
$0.739
500
$0.722
1,000
$0.706
2,500
$0.692
5,000
$0.683
7,500
$0.680
10,000 +
$0.612
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments