- Home ›
- All Products›
- 337XMPL2R5MG19
337XMPL2R5MG19
Cornell Dubilier/Illinois Capacitor
Aluminum Polymer Capacitor - SMD 7343 - 330uF ±20% - 2.5WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Polymer Capacitor - SMD 7343 - 330uF ±20% - 2.5WVDC - +105°C
Search Keywords: 337XMPL2R5MG19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:337XMPL2R5MG19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3,500
$1.0914
7,000
$0.5778
10,500
$0.4066
14,000 +
$0.3985
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments