- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 337SML035M
337SML035M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - SMD - 330uF ±20% - 35WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Aluminum Electrolytic Capacitor - SMD - 330uF ±20% - 35WVDC - +85°C
Search Keywords: 337SML035M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:337SML035M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Manufacturer Stock:
4,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
22 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$0.4545
1,000
$0.4441
2,500
$0.4316
5,000
$0.3823
7,500
$0.3813
10,000
$0.3774
15,000
$0.3765
25,000 +
$0.3751
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments